
The SY100S366JZ is a 9-bit ECL logic IC with a maximum operating temperature of 85°C and a maximum supply voltage of -5.5V. It is designed for surface mount applications and is packaged in a PLCC package. The IC is RoHS compliant and has a propagation delay of 1.5ns. It operates within a temperature range of 0°C to 85°C.
Microchip SY100S366JZ technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | -4.2V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 1.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100S |
| Technology | ECL |
| Turn-On Delay Time | 1.5ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100S366JZ to view detailed technical specifications.
No datasheet is available for this part.
