Microchip SY100S370JCTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.48 |
| Length | 11.48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | 100S |
| Propagation Delay (tpd) | 1.5 |
| Prop. Delay@Nom-Sup | 1.5 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 92 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SY100S370JCTR to view detailed technical specifications.
No datasheet is available for this part.