This unidirectional diode features a single circuit and operates within a temperature range of 0°C to 85°C. It is designed for surface mount applications and is packaged in a leaded LCC package. The diode is not RoHS compliant and contains lead.
Microchip SY100S391JCTR technical specifications.
| Package/Case | LCC |
| Channel Type | Unidirectional |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 100S |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100S391JCTR to view detailed technical specifications.
No datasheet is available for this part.