The SY100S811ZCTR is a single circuit clock buffer IC with a SOIC-28 package, designed for surface mount applications. It operates over a temperature range of 0 to 85°C and accepts TTL input signals. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Microchip SY100S811ZCTR technical specifications.
| Package/Case | SOIC |
| Input | TTL |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Precision Edge® |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100S811ZCTR to view detailed technical specifications.
No datasheet is available for this part.