Microchip SY100S811ZH technical specifications.
| Package/Case | SOIC |
| Input | TTL |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Quiescent Current | 65mA |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100S811ZH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.