The Precision Edge Clock Buffer is a single-circuit IC with three outputs, packaged in a 0.150 inch SOIC-16 package. It operates over a temperature range of -40°C to 85°C and features ECL input. The device is not RoHS compliant and contains lead, making it non-lead-free. It is available in tape and reel packaging with a quantity of 1000 units per reel.
Microchip SY100S834LZITR technical specifications.
| Package/Case | SOIC |
| Input | ECL |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 3 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS Compliant | No |
| Series | Precision Edge® |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100S834LZITR to view detailed technical specifications.
No datasheet is available for this part.