
The Precision Edge Clock Buffer is a single circuit with three outputs, designed for ECL input signals. It operates within a temperature range of 0 to 85°C and is mounted using surface mount technology. The device is packaged in a 0.150 inch SOIC-16 package and is available in quantities of 48. Although it is not RoHS compliant, it is suitable for use in applications where lead-based components are acceptable.
Microchip SY100S834ZC technical specifications.
| Package/Case | SOIC |
| Input | ECL |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 49mA |
| Number of Circuits | 1 |
| Number of Outputs | 3 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | No |
| RoHS Compliant | No |
| Series | Precision Edge® |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100S834ZC to view detailed technical specifications.
No datasheet is available for this part.