Microchip SY100S834ZG technical specifications.
| Package/Case | SOIC |
| Input | ECL |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100S834ZG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
