The SY100S834ZGTR is a single clock buffer IC with ECL input, designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and is packaged in a SOIC package. This device is RoHS compliant and available in quantities of 1000 units per reel.
Microchip SY100S834ZGTR technical specifications.
| Package/Case | SOIC |
| Input | ECL |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100S834ZGTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.