
Microchip SY100S834ZH technical specifications.
| Package/Case | SOIC |
| Input | ECL |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | No |
| Series | Precision Edge® |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100S834ZH to view detailed technical specifications.
No datasheet is available for this part.