
This Precision Edge clock buffer IC features an ECL input and operates over a temperature range of -40°C to 85°C. It is packaged in a 0.150 inch SOIC-16 package and is suitable for surface mount applications. The device is not RoHS compliant and is available in quantities of 48 per rail or tube packaging.
Microchip SY100S834ZI technical specifications.
| Package/Case | SOIC |
| Input | ECL |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | No |
| RoHS Compliant | No |
| Series | Precision Edge® |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100S834ZI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
