This industrial-grade clock driver IC operates within a temperature range of -40 to 85 degrees Celsius. It features a nominal supply voltage of 5V and a maximum power supply current of 54mA. The device is packaged in a 0.150 inch SOIC-16 package and has 16 terminals. It is a single-function device with a low skew characteristic.
Microchip SY100S834ZITR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 100S |
| Power Supply Current-Max (ICC) | 54 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SY100S834ZITR to view detailed technical specifications.
No datasheet is available for this part.