
This clock buffer IC features an ECL input and operates at a maximum frequency of 1GHz. It is packaged in a SOIC-20 package and is designed for surface mount applications. The IC is rated for operation between -40°C and 85°C. Note that this product contains lead and is not RoHS compliant.
Microchip SY100S838LZI technical specifications.
| Package/Case | SOIC |
| Input | ECL |
| Lead Free | Contains Lead |
| Logic Function | Clock |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| PLL | No |
| RoHS Compliant | No |
| Series | Precision Edge® |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100S838LZI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.