The SY100S838LZITR is a single circuit clock buffer with ECL input and four outputs. It operates over a temperature range of -40°C to 85°C and has a maximum frequency of 1GHz. The device is packaged in a surface mount SOIC-20 package and is available in quantities of 1000. It is not RoHS compliant and contains lead.
Microchip SY100S838LZITR technical specifications.
| Package/Case | SOIC |
| Input | ECL |
| Lead Free | Contains Lead |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS Compliant | No |
| Series | Precision Edge® |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100S838LZITR to view detailed technical specifications.
No datasheet is available for this part.