
The Precision Edge Clock Buffer IC is a single circuit device with four outputs, operating at a maximum frequency of 1GHz. It is designed for use with ECL input signals and is packaged in a surface mount SOIC-20 package. The device is not RoHS compliant and contains lead. It has a nominal supply current of 50mA and operates within a temperature range of 0°C to 85°C.
Microchip SY100S838ZC technical specifications.
| Package/Case | SOIC |
| Frequency | 1GHz |
| Input | ECL |
| Lead Free | Contains Lead |
| Logic Function | Clock |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 50mA |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| PLL | No |
| RoHS Compliant | No |
| Series | Precision Edge® |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100S838ZC to view detailed technical specifications.
No datasheet is available for this part.