Microchip SY100S839VZC technical specifications.
| Package/Case | SOIC |
| Input | LVPECL |
| Lead Free | Contains Lead |
| Logic Function | Clock |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Operating Frequency-Max | 1GHz |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| PLL | No |
| RoHS Compliant | No |
| Series | Precision Edge® |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100S839VZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.