
The SY100S839VZI is a single circuit clock generator with a maximum frequency of 1GHz and an input signal of LVPECL. It is packaged in a surface mount SOIC package and operates over a temperature range of -40°C to 85°C. The device is lead-free, but contains lead, and is part of the Precision Edge series.
Microchip SY100S839VZI technical specifications.
| Package/Case | SOIC |
| Input | LVPECL |
| Lead Free | Contains Lead |
| Logic Function | Clock |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| PLL | No |
| Series | Precision Edge® |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100S839VZI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.