This dual SPST logic IC is available in a 28-pin LCC package, suitable for surface mount applications. The device operates over a temperature range of 0°C to 85°C. It is not RoHS compliant and contains lead. The package quantity is 750 units per reel.
Microchip SY100S863JCTR technical specifications.
| Package/Case | LCC |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 100S |
| Supply Type | Dual |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100S863JCTR to view detailed technical specifications.
No datasheet is available for this part.