The SY10E101JCTR is a 4-channel logic gate IC from Microchip, featuring NOR and OR gate logic functions with 16 inputs. It operates within a temperature range of -40°C to 85°C and is packaged in a surface-mount LCC-28 package. The device is not RoHS compliant and contains lead. It is available in a tape and reel packaging format with 750 units per package.
Microchip SY10E101JCTR technical specifications.
| Package/Case | LCC |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE, OR GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 16 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Schmitt Trigger Input | No |
| Series | 10E |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10E101JCTR to view detailed technical specifications.
No datasheet is available for this part.