This 4-channel logic IC features NOR and OR gate logic functions with 16 inputs. It is packaged in a 4-pin LCC package and is designed to operate over a temperature range of -40°C to 85°C. The IC is surface mountable and is available in a tape and reel packaging format with a quantity of 750 units per reel.
Microchip SY10E101JITR technical specifications.
| Package/Case | LCC |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE, OR GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 16 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Schmitt Trigger Input | No |
| Series | 10E |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10E101JITR to view detailed technical specifications.
No datasheet is available for this part.