
The SY10E101JY is a 4-input NOR/OR gate integrated circuit with 4 outputs, operating within a temperature range of -40°C to 85°C. It is packaged in a lead-free, plastic, LCC-28 package and is suitable for surface mount applications. This device is RoHS compliant and features a propagation delay of 0.5ns. It is part of the 10E series and utilizes ECL technology.
Microchip SY10E101JY technical specifications.
| Package/Case | PLCC |
| Logic Function | NOR GATE, OR GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 16 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.5ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 10E |
| Technology | ECL |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY10E101JY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.