The SY10E104JYTR is an industrial-grade logic IC with 28 terminals in a quad terminal position, featuring 5 functions and a propagation delay of 0.6ns. It operates within a temperature range of -40 to 85 degrees Celsius. The device is packaged in a 28-pin S-PQCC-J28 package with dimensions of 11.48mm in width and length. It is designed for use in industrial applications and meets the requirements of various logic IC types, including AND and NAND gates.
Microchip SY10E104JYTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.48 |
| Length | 11.48 |
| Pin Count | 28 |
| Number of Functions | 5 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | AND/NAND GATE |
| Family | 10E |
| Propagation Delay (tpd) | 0.6 |
| Number of Inputs | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SY10E104JYTR to view detailed technical specifications.
No datasheet is available for this part.