
The SY10E107JC is a 5-input XOR/XNOR gate IC with 5 stages, operating over a temperature range of 0°C to 85°C. It is packaged in a 28-pin LCC package and is suitable for surface mount applications. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is part of the 10E series from Microchip.
Microchip SY10E107JC technical specifications.
| Package/Case | LCC |
| Lead Free | Contains Lead |
| Logic Function | XOR GATE, XNOR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 5 |
| Number of Gates | 5 |
| Number of Inputs | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Schmitt Trigger Input | No |
| Series | 10E |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10E107JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.