
Microchip SY10E107JZ technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, XNOR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Circuits | 5 |
| Number of Elements | 5 |
| Number of Gates | 5 |
| Number of Input Lines | 2 |
| Number of Inputs | 10 |
| Number of Output Lines | 1 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Propagation Delay | 410ps |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 10E |
| Technology | ECL |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY10E107JZ to view detailed technical specifications.
No datasheet is available for this part.