The SY10E107JZTR is a commercial extended 28-pin quad XOR/XNOR gate IC from Microchip. It features a propagation delay of 0.6 ns and operates over a temperature range of 0 to 85°C. The device is available in a 28-pin QCCJ package and is suitable for use in a variety of logic gate applications. The SY10E107JZTR is a member of the 10E family of logic ICs and is designed for use in commercial and industrial environments.
Microchip SY10E107JZTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.48 |
| Length | 11.48 |
| Pin Count | 28 |
| Number of Functions | 5 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Logic IC Type | XOR/XNOR GATE |
| Family | 10E |
| Propagation Delay (tpd) | 0.6 |
| Number of Inputs | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SY10E107JZTR to view detailed technical specifications.
No datasheet is available for this part.