
This Precision Edge Clock Buffer operates at a maximum frequency of 800MHz and is designed to function within a supply voltage range of 4.75V to 5.5V. It is constructed with lead-free materials and is packaged in a PLCC-28 format. The device is capable of withstanding operating temperatures between -40°C and 85°C. It is compliant with RoHS regulations and is part of the 100E series from Microchip.
Microchip SY10E111AEJY technical specifications.
| Package/Case | PLCC |
| Input | PECL |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 18 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.9ns |
| RoHS Compliant | Yes |
| Series | 100E, Precision Edge® |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY10E111AEJY to view detailed technical specifications.
No datasheet is available for this part.