Microchip SY10E111JI technical specifications.
| Package/Case | PLCC |
| Input | PECL |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -4.2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 18 |
| Operating Supply Voltage | -5.2V |
| Packaging | Rail/Tube |
| Propagation Delay | 0.85ns |
| RoHS Compliant | No |
| Series | 100E, ECLinPS™ |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10E111JI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.