The SY10E111JY is a 100E series ECLinPS clock buffer from Microchip, featuring a PECL input and 18 outputs in a 28-pin LCC package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device is designed for surface mount applications and is packaged in a rail/tube format with 38 units per package.
Microchip SY10E111JY technical specifications.
| Package/Case | PLCC |
| Input | PECL |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 18 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.85ns |
| RoHS Compliant | Yes |
| Series | 100E, ECLinPS™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY10E111JY to view detailed technical specifications.
No datasheet is available for this part.