The SY10E111LJCTR is a single precision edge clock buffer with a PECL input and 9 outputs. It is packaged in a 28-pin LCC package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 85°C. It is not RoHS compliant and contains lead. The SY10E111LJCTR is part of the 100E Series from Microchip.
Microchip SY10E111LJCTR technical specifications.
| Package/Case | LCC |
| Input | PECL |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 9 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 100E, Precision Edge® |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10E111LJCTR to view detailed technical specifications.
No datasheet is available for this part.