Microchip SY10E112JY technical specifications.
| Package/Case | PLCC |
| Logic Function | Buffer, Inverting |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.675ns |
| RoHS Compliant | Yes |
| Series | 10E |
| Technology | ECL |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY10E112JY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.