
The SY10E116JC is a 5-bit receiver from Microchip, packaged in a 28-pin LCC. It operates within a temperature range of -40°C to 85°C and is designed to function at a maximum supply voltage of 5.5V. This device is not RoHS compliant and contains lead, making it a non-lead-free component. It is available in rail/Tube packaging and is suitable for surface mount applications.
Microchip SY10E116JC technical specifications.
| Package/Case | LCC |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 5 |
| Operating Supply Voltage | 5.5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 10E |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10E116JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
