Microchip SY10E116JY technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 5 |
| Number of Receivers | 5 |
| Operating Supply Voltage | 5.5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 10E |
| Supply Voltage-Nom | -5.5V |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY10E116JY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
