
This 5-bit receiver is a surface mount device with an operating temperature range of -40°C to 85°C. It can operate at a supply voltage of 5.5V and is compliant with lead-free standards. The device is packaged in a PLCC package and is available in quantities of 750 per reel.
Microchip SY10E116JY-TR technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 5 |
| Number of Receivers | 5 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 10E |
| Supply Voltage-Nom | -5.5V |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY10E116JY-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
