
The SY10E131JC is a 1-bit 4-bit element latch from Microchip, operating at a frequency of 1.4GHz. It is designed for surface mount applications and has a maximum operating temperature of 70°C. The device is not RoHS compliant and contains lead. It is packaged in a PLCC package and is available in rail or tube packaging.
Microchip SY10E131JC technical specifications.
| Package/Case | PLCC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 1.4GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Quiescent Current | 70mA |
| RoHS Compliant | No |
| Series | 10E |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10E131JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
