The SY10E136JCTR is a 6-bit synchronous counter from Microchip, packaged in a lead-free LCC package. It operates over a temperature range of 0 to 85°C and is designed for surface mount applications. This counter features asynchronous reset and a synchronous clock edge trigger type. It is not RoHS compliant due to the presence of lead.
Microchip SY10E136JCTR technical specifications.
| Package/Case | LCC |
| Clock Edge Trigger Type | Positive Edge |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits per Element | 6 |
| Number of Elements | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Reset | Asynchronous |
| RoHS Compliant | No |
| Series | 10E |
| Sync/Async | Synchronous |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10E136JCTR to view detailed technical specifications.
No datasheet is available for this part.