
This 8-bit counter IC features asynchronous and synchronous operation, with a propagation delay of 4.95ns. It operates over a temperature range of 0°C to 85°C and is packaged in a PLCC form factor. The device is designed for surface mount applications and is not RoHS compliant due to the presence of lead.
Microchip SY10E137JC technical specifications.
| Package/Case | PLCC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 4.95ns |
| Reset | Asynchronous |
| RoHS Compliant | No |
| Series | 10E |
| Sync/Async | Asynchronous, Synchronous |
| Technology | ECL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10E137JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.