
The SY10E143JZ is a 9-bit shift register from Microchip, packaged in a 28-pin LCC. It operates over a temperature range of 0°C to 85°C and is RoHS compliant. This surface-mount device is available in a rail/tube packaging configuration with 38 units per package.
Microchip SY10E143JZ technical specifications.
| Package/Case | LCC |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits per Element | 9 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 10E |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY10E143JZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
