The SY10E150JCTR is a commercial extended quad latch 6-bit D latch IC from Microchip. It features a propagation delay of 0.7ns and a maximum power supply current of 62mA. The device operates over a temperature range of 0 to 85°C. It has a quad terminal position and is packaged in a JEDEC S-PQCC-J28 package. The SY10E150JCTR is a logic IC type D latch with a number of functions equal to 1 and a number of bits equal to 6.
Microchip SY10E150JCTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.48 |
| Length | 11.48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Logic IC Type | D LATCH |
| Family | 10E |
| Propagation Delay (tpd) | 0.7 |
| Number of Bits | 6 |
| Prop. Delay@Nom-Sup | 0.55 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 62 |
| Trigger Type | LOW LEVEL |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SY10E150JCTR to view detailed technical specifications.
No datasheet is available for this part.