The SY10E150JZ is a single independent D-Type latch IC from Microchip, packaged in a surface mount LCC package. It operates over a temperature range of 0°C to 85°C. This device is RoHS compliant and available in a rail/Tube packaging option.
Microchip SY10E150JZ technical specifications.
| Package/Case | LCC |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 10E |
| Turn-On Delay Time | 375ps |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY10E150JZ to view detailed technical specifications.
No datasheet is available for this part.