The SY10E151JITR is a 6-bit latch with a clock edge trigger type of positive edge and a frequency of 1.4GHz. It is available in a lead-free LCC package, but note that it contains lead. The device operates over a temperature range of -40°C to 85°C. The latch has a quiescent current of 78mA. It is not RoHS compliant.
Microchip SY10E151JITR technical specifications.
| Package/Case | LCC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 1.4GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 6 |
| Number of Elements | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Quiescent Current | 78mA |
| RoHS Compliant | No |
| Series | 10E |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10E151JITR to view detailed technical specifications.
No datasheet is available for this part.