
Positive edge-triggered D flip-flop with complementary outputs, operating at up to 1.4GHz. This ECL logic IC features 6 bits per element, a propagation delay of 650ps, and a turn-on delay time of 0.85ns. It supports a supply voltage range of 4.2V to 5.46V and operates between -40°C and 85°C. Packaged in PLCC for surface mounting, this RoHS compliant component is ideal for high-speed digital applications.
Microchip SY10E151JY technical specifications.
| Package/Case | PLCC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 1.4GHz |
| Logic Function | Flip-Flop |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.46V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 650ps |
| Quiescent Current | 78mA |
| RoHS Compliant | Yes |
| Series | 10E |
| Technology | ECL |
| Turn-On Delay Time | 0.85ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY10E151JY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
