Microchip SY10E154JZ technical specifications.
| Package/Case | LCC |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 10E |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY10E154JZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.