
The SY10E157JC is a 4-channel logic IC from Microchip, packaged in a 28-pin LCC package. It operates over a temperature range of -40°C to 85°C. This device is not RoHS compliant and contains lead. It is available in rail or tube packaging and is suitable for surface mount applications.
Microchip SY10E157JC technical specifications.
| Package/Case | LCC |
| Independent Circuits | 4 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 10E |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10E157JC to view detailed technical specifications.
No datasheet is available for this part.