This logic IC arithmetic and logic unit is available in a 28-pin LCC package and operates over a temperature range of 0 to 85°C. It is designed for surface mount applications and is packaged in tape and reel quantities of 750. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Microchip SY10E160JCTR technical specifications.
| Package/Case | LCC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 10E |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10E160JCTR to view detailed technical specifications.
No datasheet is available for this part.