Microchip SY10E160JZ technical specifications.
| Package/Case | LCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 10E |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY10E160JZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.