The SY10E163JZTR is an 8-channel single-supply multiplexer with a propagation delay of 0.8ns. It is a surface mount device with a package type of QCCJ-8 and is lead free. The IC operates within a temperature range of 0 to 85°C. It is RoHS compliant and available in a tape and reel packaging format with 750 units per package.
Microchip SY10E163JZTR technical specifications.
| Package/Case | PLCC |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.8ns |
| RoHS Compliant | Yes |
| Series | 10E |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY10E163JZTR to view detailed technical specifications.
No datasheet is available for this part.