
The SY10E166JC is a 9-bit arithmetic logic unit from Microchip, packaged in a plastic LCC-28 case. It operates over a temperature range of 0°C to 85°C and is not RoHS compliant. This device is a surface mount component, available in rail or tube packaging.
Microchip SY10E166JC technical specifications.
| Package/Case | LCC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.4ns |
| RoHS Compliant | No |
| Series | 10E |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10E166JC to view detailed technical specifications.
No datasheet is available for this part.