The SY10E166JZ is a 9-bit ECL logic IC with non-inverting polarity, operating within a temperature range of 0°C to 85°C. It is designed for surface mount applications and is compliant with lead-free standards. The device is packaged in a PLCC format and is available in quantities of 38 per rail or tube.
Microchip SY10E166JZ technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 1.4ns |
| RoHS Compliant | Yes |
| Series | 10E |
| Technology | ECL |
| Turn-On Delay Time | 1.4ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY10E166JZ to view detailed technical specifications.
No datasheet is available for this part.