The SY10E171JCTR is a dual supply 4-position single throw logic IC from Microchip. It is packaged in a plastic LCC-28 package and is rated for operation between 0°C and 85°C. This device is not RoHS compliant and contains lead. It is available in quantities of 750 per reel.
Microchip SY10E171JCTR technical specifications.
| Package/Case | LCC |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 10E |
| Supply Type | Dual |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10E171JCTR to view detailed technical specifications.
No datasheet is available for this part.
