The SY10E171JZ is a dual supply logic IC with one independent circuit, operating within a temperature range of 0 to 85°C. It is packaged in a surface mount LCC package. The device is compliant with RoHS regulations. The SY10E171JZ is available in a rail or tube packaging format.
Microchip SY10E171JZ technical specifications.
| Package/Case | LCC |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 10E |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY10E171JZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.